New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Circular Cable Assemblies
                      Print Page

                      DT-HCM-06RFF-RHA30

                      Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 11.8 ", 300 mm

                      AMPHENOL LTW DT-HCM-06RFF-RHA30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoDT-HCM-06RFF-RHA30
                      Newark Part No.61AK0895
                      Product RangeDeeptronica Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$109.020
                      5+$109.020
                      10+$109.020
                      25+$109.020
                      50+$109.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $109.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoDT-HCM-06RFF-RHA30
                      Newark Part No.61AK0895
                      Product RangeDeeptronica Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorCircular Receptacle to Free End
                      No. of Positions6Positions
                      Cable Length - Imperial11.8"
                      Cable Length - Metric300mm
                      Jacket Color-
                      Product RangeDeeptronica Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      In the ocean or underwater area, to mate and unmate a connector whilst guaranteeing the quality of data and power transmission proves to be a real challenge. DeepTronica series is designed for WET / DRY mate purpose enabling submersion of up to 6000 meters deep or permanent submersion for both power, data or hybrid applications. Applications include drilling systems, seaport, submarine, ROVs. marine, renewable energy, ROTV buoys, underwater vehicles, underwater equipment and diving.

                      • Hadopelagic circular micro female connector with female contact
                      • For panel rear mounting
                      • Snap-in mating style, hexagon (for panel type) backshell
                      • Maximum voltage of 300VDC, temperature range from -40°C to 60°C (air), -4°C to 60°C (water)
                      • Available in power, signal and hybrid cores
                      • High density, small form-factor connector
                      • High quality PEEK thermoplastic shell
                      • Long service life of ≥ 1000 mating cycles, durable: designed for long term use
                      • Versatile: full interconnect solution
                      • Easy and secure coupling

                      Technical Specifications

                      Connector to Connector

                      Circular Receptacle to Free End

                      Cable Length - Imperial

                      11.8"

                      Jacket Color

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Positions

                      6Positions

                      Cable Length - Metric

                      300mm

                      Product Range

                      Deeptronica Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.