Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BMMB-SR7001
Newark Part No.69AC5891
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $21.810 |
5+ | $20.570 |
10+ | $19.330 |
25+ | $18.460 |
50+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$21.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHMC-05BMMB-SR7001
Newark Part No.69AC5891
Product RangeNMEA 2000 Micro-C Series
Technical Datasheet
Product RangeNMEA 2000 Micro-C Series
Circular Connector Shell StyleRight Angle Receptacle
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
NMEA 2000 Micro-C Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Right Angle Receptacle
Circular Contact Type
Screw Pin
Connector Body Material
Metal Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate