Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.570 |
| 25+ | $31.730 |
| 50+ | $27.880 |
Price for:Each
Minimum: 10
Multiple: 10
$355.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHP-19AFMM-SL7A01
Newark Part No.04AC8297
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to Free End
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Type A HDMI Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
