Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHP-19AFMM-SL7A05
Newark Part No.04AC8301
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
10+ | $66.810 |
25+ | $64.020 |
50+ | $61.230 |
100+ | $59.440 |
250+ | $59.290 |
Price for:Each
Minimum: 10
Multiple: 10
$668.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHP-19AFMM-SL7A05
Newark Part No.04AC8301
Technical Datasheet
Connector to ConnectorType A HDMI Plug to Free End
Connector Type AHDMI Type A Plug
Connector Type BFree End
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Type A HDMI Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
HDMI Type A Plug
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate