Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050500-FM0-TSA02
Newark Part No.69AC5931
Product RangeNMEA 2000 Micro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $29.900 |
5+ | $27.780 |
10+ | $26.650 |
25+ | $25.290 |
50+ | $23.800 |
100+ | $23.550 |
250+ | $23.290 |
Price for:Each
Minimum: 1
Multiple: 1
$29.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050500-FM0-TSA02
Newark Part No.69AC5931
Product RangeNMEA 2000 Micro Series
Technical Datasheet
Connector to ConnectorCircular Plug, Receptacle to Free End
No. of Positions5Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeNMEA 2000 Micro Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug, Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
2m
Product Range
NMEA 2000 Micro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate