Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050505-FFM-TS001
Newark Part No.50AC2806
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.200 | $9.290 |
| 5+ | $22.710 | $9.290 |
| 10+ | $21.210 | $9.290 |
| 25+ | $19.460 | $9.290 |
| 50+ | $18.220 | $9.290 |
| 100+ | $17.180 | $9.290 |
| 250+ | $16.520 | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHPC-050505-FFM-TS001
Newark Part No.50AC2806
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Receptacle
Convert To Splitter5 Position Plug, Receptacle
Adapter Body ColorBlack
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position Receptacle
Adapter Body Color
Black
Product Range
-
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Plug, Receptacle
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
