Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SR8B05
Newark Part No.24AK4924
Product RangeM Series
6 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.090 |
| 5+ | $31.700 |
| 10+ | $29.310 |
| 25+ | $28.080 |
| 50+ | $26.840 |
| 100+ | $26.570 |
| 250+ | $26.260 |
Price for:Each
Minimum: 1
Multiple: 1
$34.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLM12A-05BFFM-SR8B05
Newark Part No.24AK4924
Product RangeM Series
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- M12 A type overmoulded 90° female cable with LED indication
- 5m length, 5 positions
- Black color, UL20549 rated PUR cable jacket
- Black color thermoplastic transparent outer molding
- Gold plated copper alloy pins
- IPX8 water proof rated, mated Im/24h
- Operating temperature range from -20°C to 80°C, operating voltage of 60V
- Metal, non-shielded
- Nominal current is 4A, screw thread mating style, right angle backshell
- Suitable for factory automation & EN61373 / SAE J2839 shock & vibration approved
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate