Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-15BMMA-SL7001
Newark Part No.24M3912
Product RangeLTWDB
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 5+ | $9.800 |
| 10+ | $9.410 |
| 25+ | $8.690 |
| 50+ | $8.220 |
| 100+ | $7.930 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-15BMMA-SL7001
Newark Part No.24M3912
Product RangeLTWDB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeLTWDB
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination Type-
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (15-Jun-2015)
Product Overview
The LTWDB-15BMMA-SL7001 is a 15-way Waterproof D-sub Cable Plug, LTWDB series, with gold-plated brass contacts, ABS (acrylonitrile butadiene styrene) housing, EPDM gasket.
- 5A Current rating
- 350V Voltage rating
- IP67 Protection rating
- Tin and dimple housing
- Screw lock/thread lock, fixings
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
LTWDB
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
-
Contact Material
Brass
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for LTWDB-15BMMA-SL7001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate