Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BFFM-SL8D01
Newark Part No.73AH9529
Product RangeM Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.020 |
| 5+ | $29.070 |
| 10+ | $27.100 |
| 25+ | $25.690 |
| 50+ | $25.480 |
| 100+ | $24.470 |
| 250+ | $22.940 |
Price for:Each
Minimum: 1
Multiple: 1
$31.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17BFFM-SL8D01
Newark Part No.73AH9529
Product RangeM Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
17 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate