Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA04
Newark Part No.14AM0257
Product RangeMC Series
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.790 |
5+ | $22.790 |
10+ | $22.790 |
25+ | $22.790 |
50+ | $22.790 |
100+ | $22.790 |
250+ | $22.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMC-050500-MM0-CPA04
Newark Part No.14AM0257
Product RangeMC Series
Connector to ConnectorCircular Plug to Circular Plug
No. of Positions5Positions
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeMC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Plug to Circular Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
5Positions
Cable Length - Metric
4m
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate