Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFP-SCM7B20
Newark Part No.50AC3181
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.100 |
5+ | $15.590 |
10+ | $15.090 |
25+ | $14.100 |
50+ | $13.460 |
100+ | $13.110 |
250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRCP-5SPFFP-SCM7B20
Newark Part No.50AC3181
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric200mm
Cable Length - Imperial7.92"
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
200mm
Product Range
-
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
7.92"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate