Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG11-02-RD
Newark Part No.04AC9948
Product RangeFICX Series
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.640 |
5+ | $1.640 |
10+ | $1.640 |
25+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSC-L-PG11-02-RD
Newark Part No.04AC9948
Product RangeFICX Series
Technical Datasheet
Cable Diameter12.5mm
ColourRed
Conductor Area CSA2.5mm²
Product RangeFICX Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SC-L-PG11-02-RD from Amphenol LTW is a screw type I tube cable joiner with 2 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.
- Screw type of terminal block housing
- Seal colour is red, cable outer diameter (OD) is 10.6mm to 12.5mm
- Current rating is 30A and voltage rating is 450VAC
- Nickel plated brass contacts, stainless steel screw
- Operating temperature range from -40°C to 105°C
- Black colour PA66+GF terminal block housing, yellow colour silicone gasket and L-gasket
- Black colour PA6+GF gland nut, black colour PA66 gland pipe, silicone seal
- Wire section range from 18AWG to 14AWG
- 720hour in-house UV resistance test
Technical Specifications
Cable Diameter
12.5mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (17-Jan-2023)
Colour
Red
Product Range
FICX Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate