New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Joints
                      Print Page

                      SC-L-PGT2-04-YW

                      Cable Joint, 8.5 mm, Yellow, 2.5 mm², FICX Series

                      AMPHENOL LTW SC-L-PGT2-04-YW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoSC-L-PGT2-04-YW
                      Newark Part No.04AC9944
                      Product RangeFICX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.280
                      5+$3.280
                      10+$3.280
                      25+$3.280
                      50+$3.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL LTW
                      Manufacturer Part NoSC-L-PGT2-04-YW
                      Newark Part No.04AC9944
                      Product RangeFICX Series
                      Technical Datasheet

                      Data Sheet

                      Cable Diameter8.5mm
                      ColourYellow
                      Conductor Area CSA2.5mm²
                      Product RangeFICX Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The SC-L-PGT2-04-YW from Amphenol LTW is a screw type T tube cable joiner with 4 positions. It has IP68 (50m/24hrs) waterproof rating, quick and easy installation and easy grip design.

                      • Screw type of terminal block housing
                      • Seal colour is yellow, cable outer diameter (OD) is 6.6mm to 8.5mm
                      • Current rating is 15A and voltage rating is 450VAC
                      • Nickel plated brass contacts, stainless steel screw
                      • Operating temperature range from -40°C to 105°C
                      • Black colour PA66+GF terminal block housing, yellow colour silicone gasket and L-gasket
                      • Black colour PA6+GF gland nut, black colour PA66 gland pipe, silicone seal
                      • Wire section range from 18AWG to 14AWG
                      • 720hour in-house UV resistance test

                      Technical Specifications

                      Cable Diameter

                      8.5mm

                      Conductor Area CSA

                      2.5mm²

                      SVHC

                      No SVHC (17-Jan-2023)

                      Colour

                      Yellow

                      Product Range

                      FICX Series

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.