Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-15PMMP-SL8001
Newark Part No.05AC0036
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
10+ | $9.830 |
25+ | $9.230 |
50+ | $8.660 |
100+ | $8.470 |
250+ | $7.830 |
Price for:Each
Minimum: 10
Multiple: 10
$98.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSDB-15PMMP-SL8001
Newark Part No.05AC0036
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Overview
The SDB Series consists of a range of rugged D-sub connectors which provide reliable performance in harsh environments for the most demanding applications
- IP67 / IP68 sealing protects against water and dust
- Moulded with cable and field installable
- Operating temperature range from -20°C to +105°C for extreme conditions
- 500 mating cycles
- ≥500MΩ at 500VDC Insulation resistance
- ≤20mΩ Contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate