Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J2LJ0-022A04
Newark Part No.12AC6629
Product RangeSSL Series
Technical Datasheet
762 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.230 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSSL11-J2LJ0-022A04
Newark Part No.12AC6629
Product RangeSSL Series
Technical Datasheet
Connector to ConnectorSSL Receptacle to Free End
No. of Positions2Positions
Cable Length - Imperial15.8"
Cable Length - Metric400mm
Connector Pitch-
Product RangeSSL Series
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
SSL Receptacle to Free End
Cable Length - Imperial
15.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
2Positions
Cable Length - Metric
400mm
Product Range
SSL Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate