New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF Development Tools
                      Print Page

                      EB038

                      E-Blocks Quad Relay Board, D Type Connector

                      AMPHENOL MATRIX EB038
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL MATRIX
                      Manufacturer Part NoEB038
                      Newark Part No.53M7559
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerAMPHENOL MATRIX
                      Manufacturer Part NoEB038
                      Newark Part No.53M7559
                      Technical Datasheet

                      Data Sheet

                      Kit Application Type-
                      Silicon ManufacturerMatrix
                      Silicon Core Number-
                      Application Sub Type-
                      Kit ContentsBoard
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The EB038 quad relay board was designed to switch four relays on and off as a direct response to the low voltage input of an EB006 multiprogrammer board. This in turn allows the user to switch multiple devices (ie, motors) simultaneously. Quad relay board creates an interface between an upstream e-block and apparatus operating at a higher voltage. Each of the PCB mounted relays is rated at 12V/6A and contains a 400Ω coil.

                      • Provides the capacity to operate two circuits at different voltage levels
                      • Provides the ability to operate up to four devices (ie, motors) at varying speeds
                      • Employs LEDs for instantaneous acknowledgment of relay setting
                      • E-blocks compatible

                      Applications

                      Embedded Design & Development

                      Notes

                      The EB038 is powered from the 14V output on the EB006 multiprogrammer.

                      Technical Specifications

                      Kit Application Type

                      -

                      Silicon Core Number

                      -

                      Kit Contents

                      Board

                      SVHC

                      To Be Advised

                      Silicon Manufacturer

                      Matrix

                      Application Sub Type

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.