Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part No1641836P
Newark Part No.49Y7322
Product Range164 Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.970 |
| 5+ | $91.210 |
| 10+ | $85.450 |
| 25+ | $83.990 |
| 50+ | $83.370 |
| 100+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$96.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part No1641836P
Newark Part No.49Y7322
Product Range164 Series
Technical Datasheet
Product Range164 Series
Equivalent Military SpecificationMIL-DTL-55116 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypePCB Socket
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingSand Blasted
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
164 Series
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Insert Arrangement
-
Connector Body Plating
Sand Blasted
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-55116 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability