Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-11S WC
Newark Part No.31X7548
Product RangeRSL Series
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.570 |
Price for:Each
Minimum: 1
Multiple: 1
$240.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/40-11S WC
Newark Part No.31X7548
Product RangeRSL Series
Socket MountingPanel
Socket TerminalsStud
No. of Pins14Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Product Overview
RSL116059-S is a RSL series (MIL-PRF-12883) 4 pole, 10A, extended height relay socket with 14 contacts. It complies with M12883/40-11 standards.
- 1000Mohm minimum insulation resistance
- 1500VRMS at sea level, 500VRMS at 80,000ft dielectric withstanding voltage
- Operating temperature range from -65°C to 125°C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate