New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Relay Accessories
                      5. Relay Sockets
                      Print Page

                      M12883/48-01 WC

                      Relay Socket, w/ Contacts, 3 Pole, Panel, 11 Pins, 25 A, RSE Series

                      Date/Lot Code

                      AMPHENOL PCD M12883/48-01 WC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM12883/48-01 WC
                      Newark Part No.25AJ7344
                      Product RangeRSE Series
                      Also Known AsRSE112061
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$216.770
                      5+$201.470
                      10+$191.540
                      25+$185.930
                      50+$174.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $216.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PCD
                      Manufacturer Part NoM12883/48-01 WC
                      Newark Part No.25AJ7344
                      Product RangeRSE Series
                      Also Known AsRSE112061
                      Technical Datasheet

                      Data Sheet

                      Socket MountingPanel
                      Socket Terminals-
                      No. of Pins11Pins
                      Current Rating25A
                      Voltage Rating-
                      Product RangeRSE Series
                      SVHCTo Be Advised

                      Product Overview

                      M12883/48-01 WC is a low profile RSE/RSL 3 pole, 25A relay socket.

                      • Operating temperature range from -65ºC to 125ºC
                      • Insulation resistance is 1000Megaohm min
                      • Dielectric withstanding voltage is 1500VRMS at sea Level 500VRMS at 80,000ft
                      • Vibration: MIL-STD-202, method 204 test condition G
                      • Shock: MIL-STD-202, method 213 test condition C
                      • Polyetherimide per ASTM-D5205 socket body
                      • Silicone rubber per A-A-59588 grommet
                      • Steel with cadmium chromate finish hardware
                      • Stainless steel contact retainers
                      • Copper alloy, hard gold plated in accordance with SAE-AMS 2422 socket contacts

                      Technical Specifications

                      Socket Mounting

                      Panel

                      No. of Pins

                      11Pins

                      Voltage Rating

                      -

                      SVHC

                      To Be Advised

                      Socket Terminals

                      -

                      Current Rating

                      25A

                      Product Range

                      RSE Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.