Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-285F
Newark Part No.51AC7716
Product RangeM2000 Series
Your Part Number
Technical Datasheet
646 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.150 |
| 5+ | $17.820 |
| 10+ | $17.490 |
| 25+ | $14.850 |
| 50+ | $14.510 |
| 100+ | $14.170 |
| 250+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-285F
Newark Part No.51AC7716
Product RangeM2000 Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeM2000 Series
Connector Body MaterialSteel Body
For Use WithITT Cannon M2000 Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
ITT Cannon M2000 Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
M2000 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate