Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-288Z
Newark Part No.51AC7723
Product RangeM2000 Series
Technical Datasheet
509 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $27.780 |
5+ | $26.790 |
10+ | $25.790 |
25+ | $21.920 |
50+ | $21.730 |
100+ | $21.540 |
250+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-288Z
Newark Part No.51AC7723
Product RangeM2000 Series
Technical Datasheet
No. of Positions44Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDB
Product RangeM2000 Series
Connector Body MaterialSteel Body
For Use WithITT Cannon M2000 Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
44Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
ITT Cannon M2000 Series Subminiature Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
M2000 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate