Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.510 |
| 5+ | $64.980 |
| 10+ | $64.450 |
| 25+ | $63.920 |
| 50+ | $61.360 |
| 100+ | $55.430 |
Product Information
Product Overview
Amphenol MW listed in QPL& meets the requirement of MIL-DTL-55116. MW series power connectors are with centre lock coupling screw, waterproof and polarized. Connectors used for interconnection of power and control circuit electric equipment specially in U.S. army communication system. These connectors are designed to withstand high shock and vibrations ensured with centre locking screw mechanism. MW series are typically used for the interconnection of power and control circuit electric equipment, especially in military and harsh environments, such as soldier communication and ground vehicles.
- Plug, 18 contacts with solder cup termination
- 7.5A operating current
- Qualified to MIL-C-55181
- Centre lock coupling screw ensures connector can withstand high shock and vibration
- Polarized system prevent users from connecting the peripheral incorrectly or reversed
- Operating temperature range from -55°C to + 85°C
- Durability of 500 cycles
- Glass-filled dially phthalate, type GDF-30F or SDG-F insulator
Technical Specifications
MIL-DTL-55181
Right Angle Plug
Solder Pin
-
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
M55181 Series
18Contacts
Center-Lock
Aluminum Alloy Body
Brass
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate