Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/60-20-02
Newark Part No.56W1483
Product RangeMIL-T-81714 Series II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/60-20-02
Newark Part No.56W1483
Product RangeMIL-T-81714 Series II
Technical Datasheet
No. of Contacts12 Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating7.5A
Operating Temperature Range-65°C to +200°C
Product RangeMIL-T-81714 Series II
SVHCTo Be Advised
Technical Specifications
No. of Contacts
12 Contacts
Contact Material
Copper Alloy
Current Rating
7.5A
Product Range
MIL-T-81714 Series II
Module Body Material
PEI (Polyetherimide) Body
Contact Plating
Gold Plated Contacts
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
