Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $80.370 |
Price for:Each
Minimum: 25
Multiple: 1
$2,009.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/11-31N
Newark Part No.07P1339
Technical Datasheet
Connector Shell Size37 / 20
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors - Environmental
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
37 / 20
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Environmental
Cable Diameter Max
15.88mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
