Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $50.500 |
5+ | $48.920 |
10+ | $47.610 |
25+ | $47.040 |
50+ | $46.470 |
100+ | $46.150 |
Price for:Each
Minimum: 1
Multiple: 1
$50.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/1817N03
Newark Part No.07P2591
Technical Datasheet
Connector Shell Size17
Cable Diameter Max9.53mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
9.53mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability