Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-22W.
Newark Part No.27AC9792
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $20.070 |
5+ | $19.280 |
10+ | $18.400 |
25+ | $16.740 |
50+ | $15.690 |
100+ | $15.070 |
250+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-22W.
Newark Part No.27AC9792
Technical Datasheet
Accessory TypeGrommet Nut
For Use WithMIL-DTL-26482 Series 2,MIL-DTL-5015 Matrix (MS345X),MIL-DTL-83723 Series III Connectors
Connector Shell Size22
Connector Body MaterialAluminum Alloy Body
Cable Exit Angle180°
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Grommet Nut
Connector Shell Size
22
Cable Exit Angle
180°
SVHC
To Be Advised
For Use With
MIL-DTL-26482 Series 2,MIL-DTL-5015 Matrix (MS345X),MIL-DTL-83723 Series III Connectors
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate