Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.580 |
5+ | $28.390 |
10+ | $26.500 |
25+ | $26.440 |
50+ | $25.400 |
100+ | $23.550 |
250+ | $23.380 |
Price for:Each
Minimum: 1
Multiple: 1
$30.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S21N
Newark Part No.80AK7168
Technical Datasheet
Connector Shell Size21
Cable Diameter Max17.73mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
17.73mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability