Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.670 |
5+ | $11.670 |
10+ | $11.670 |
25+ | $11.670 |
50+ | $11.670 |
100+ | $11.670 |
250+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-12A
Newark Part No.91AH3659
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max19.1mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Aluminum Alloy
For Use With
Circular Connectors
Cable Diameter Max
19.1mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability