Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.870 |
5+ | $12.950 |
10+ | $12.880 |
25+ | $12.020 |
50+ | $11.790 |
100+ | $11.590 |
250+ | $11.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-8A
Newark Part No.44Y1674
Technical Datasheet
Connector Shell Size16, 16S
Cable Diameter Max14.3mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16, 16S
Strain Relief Material
Aluminum Alloy
For Use With
Circular Connectors
Cable Diameter Max
14.3mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability