Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W20
Newark Part No.91AH3731
Product RangeMIL-DTL-38999 I & II Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.150 |
5+ | $11.150 |
10+ | $11.150 |
25+ | $11.150 |
50+ | $11.150 |
100+ | $11.150 |
250+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W20
Newark Part No.91AH3731
Product RangeMIL-DTL-38999 I & II Series
Technical Datasheet
Connector Shell Size20 / 21
Cable Diameter Max17.73mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-38999 I & II Series
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20 / 21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
17.73mm
Product Range
MIL-DTL-38999 I & II Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability