Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.040 |
| 5+ | $73.160 |
| 10+ | $71.280 |
| 25+ | $71.270 |
| 50+ | $70.910 |
| 100+ | $70.530 |
Price for:Each
Minimum: 1
Multiple: 1
$75.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-17W
Newark Part No.04P6993
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size17
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
17
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-26482 Series 2, MIL-DTL-5015, MIL-DTL-83723 Series III Circular Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
