Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-19W03
Newark Part No.04P7169
Technical Datasheet
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.650 |
5+ | $39.240 |
10+ | $38.180 |
25+ | $37.720 |
50+ | $37.270 |
100+ | $37.010 |
Price for:Each
Minimum: 1
Multiple: 1
$40.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-19W03
Newark Part No.04P7169
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
Connector Shell Size19
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
19
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability