Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
25+ | $31.000 |
50+ | $30.890 |
100+ | $30.780 |
250+ | $29.950 |
Price for:Each
Minimum: 25
Multiple: 25
$775.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMS3057-28A
Newark Part No.33AC4755
Product RangeMS Series
Connector Shell Size40
Cable Diameter Max41.27mm
Strain Relief MaterialAluminum Alloy
Product RangeMS Series
For Use WithAmphenol MS-3420 Series Sleeves
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
40
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MS-3420 Series Sleeves
Cable Diameter Max
41.27mm
Product Range
MS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate