Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.940 |
| 5+ | $8.310 |
| 10+ | $7.680 |
| 25+ | $6.360 |
| 50+ | $5.870 |
| 100+ | $5.380 |
| 250+ | $4.530 |
Product Information
Product Overview
The MS series bayonet Coupled Connector designed to meet the operating requirements of MIL-C-5015. This connector is primarily used in a range of military and industrial applications where specific degrees of environmental protection are required. Although MS series have identical insert arrangements and other similar components parts, the two series differ in that Amphenol MS series of connector is also qualified to meet the operating requirements of Defence Standard Joint Services Specifications JSS50812, issued by the Electronics Components Standardization Organisation (LCSO). This electrical connector is designated MS because the interchangeability and operating characteristics are determined by US military specifications. The several designations of MS and 97B connectors meet different requirements of MILC-5015.
- Quick positive coupling
- Audible and tactile indication of full coupling
- Waterproof
- No lock wiring required
- High shock and vibration capabilities
- Rugged construction, aluminium or stainless steel components
- Intermateable with existing VG95234 connectors
- 500 Couplings minimum
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
16, 16S
Aluminum Alloy
Amphenol MS-3420 Sleeves
14.29mm
MS Series
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate