Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.310 |
5+ | $60.360 |
10+ | $58.730 |
25+ | $58.030 |
50+ | $57.330 |
100+ | $56.920 |
250+ | $56.590 |
Price for:Each
Minimum: 1
Multiple: 1
$62.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21NSCC
Newark Part No.89J9103
Technical Datasheet
Accessory TypeDust Cap
For Use WithRJ Field Square Flange Receptacles
Connector Body MaterialMetal Body
Product Range-
SVHCTo Be Advised
Product Overview
The RJF21NSCC is a Self Closing Cap with nickel and metalized inserts (EMI). This self closing cap allows to protects automatically the RJ field square flange receptacles (MIL-C-26482 type), protects system from dust and water.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
RJ Field Square Flange Receptacles
Product Range
-
Technical Docs (2)
Alternatives for RJF21NSCC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability