Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10+ | $98.630 |
25+ | $94.530 |
50+ | $90.420 |
100+ | $87.160 |
Price for:Each
Minimum: 10
Multiple: 1
$986.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF21ZN
Newark Part No.68Y9390
Technical Datasheet
In Line Connector ARJ45
Connector TypeRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions4Positions
Convert To GenderJack
Convert To Positions4Positions
SVHCTo Be Advised
Product Overview
The RJF21ZN is a CAT5e/6 transversally sealed Ethernet Adapter with square flange receptacle. It will prevent fluids and dust from going through the receptacle when plug or cap are not mated to the receptacle. It has aluminium shell, olive drab cadmium plating finish and RJ45 female connector.
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
4Positions
Convert To Positions
4Positions
Technical Docs (1)
Alternatives for RJF21ZN
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate