Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0061
Newark Part No.01P3124
Product RangeRJF Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.920 |
| 5+ | $86.790 |
| 10+ | $80.660 |
| 25+ | $77.410 |
| 50+ | $74.820 |
| 100+ | $70.650 |
Price for:Each
Minimum: 1
Multiple: 1
$92.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0061
Newark Part No.01P3124
Product RangeRJF Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric610mm
Jacket ColorBlack
Cable Length - Imperial24"
Product RangeRJF Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
RJF Series
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
610mm
Cable Length - Imperial
24"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate