Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
10+ | $105.740 |
25+ | $102.390 |
50+ | $101.420 |
100+ | $100.830 |
Price for:Each
Minimum: 10
Multiple: 10
$1,057.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP6A0300
Newark Part No.08X2371
Technical Datasheet
LAN CategoryCat6a
Cable Construction-
Connector Type ARJ45 Plug
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3m
Connector Type BRJ45 Plug
Jacket ColorBlack
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
The RJFSFTP6A0300 is a 9.84ft black high reliability CAT-6A Ethernet Cordset with an over-molded RJ45 plug on each end. This cordset contains 4-pair 26AWG 100Ω SFTP conductors, kevlar reinforcement strands double shield and an UV-resistant halogen-free flame retardant polyether-based polyurethane (HFFR) jacket. It is designed to the ISO/IEC 11801 CAT-6A requirements. This cable comes with density polyethylene insulation, 100% coverage aluminium Mylar inner and 80% coverage tinned copper braid outer shield.
- 50nF/km at 1kHz Nominal capacitance
- 50GΩ/km Insulation resistance
- 4.6ns/m Propagation delay
- 45ns/100m Skew
- 2% Resistance unbalance
- 72% Nominal velocity of propagation
Applications
Communications & Networking, Industrial, Automation & Process Control, Motor Drive & Control, Automotive, Portable Devices
Technical Specifications
LAN Category
Cat6a
Connector Type A
RJ45 Plug
Cable Length - Metric
3m
Jacket Color
Black
Product Range
-
Cable Construction
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate