Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTVX2SA2N05100BTX
Newark Part No.74P0151
Product RangeRJFTVX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $276.460 |
25+ | $274.100 |
50+ | $272.550 |
Price for:Each
Minimum: 10
Multiple: 1
$2,764.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFTVX2SA2N05100BTX
Newark Part No.74P0151
Product RangeRJFTVX Series
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Jack to RJ45 Plug
Jacket Color-
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeRJFTVX Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Jack to RJ45 Plug
Cable Length - Metric
500mm
Product Range
RJFTVX Series
Cable Construction
-
Jacket Color
-
Cable Length - Imperial
19.6"
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate