Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-16 LC
Newark Part No.56W1031
Product RangeRSE Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.860 |
5+ | $109.520 |
10+ | $103.170 |
25+ | $98.510 |
50+ | $95.120 |
100+ | $91.840 |
Price for:Each
Minimum: 1
Multiple: 1
$115.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-16 LC
Newark Part No.56W1031
Product RangeRSE Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability