Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS820110
Newark Part No.96M9479
Product RangeSJS QuickConnect Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.190 |
| 50+ | $31.600 |
| 100+ | $30.100 |
| 250+ | $28.220 |
Price for:Each
Minimum: 25
Multiple: 1
$829.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS820110
Newark Part No.96M9479
Product RangeSJS QuickConnect Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSJS QuickConnect Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
SVHC
To Be Advised
Product Range
SJS QuickConnect Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate