Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+PTCUB
Newark Part No.06X2922
Product RangeµCom Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
10+ | $257.970 |
25+ | $255.690 |
50+ | $253.430 |
Price for:Each
Minimum: 10
Multiple: 10
$2,579.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM10G+PTCUB
Newark Part No.06X2922
Product RangeµCom Series
Technical Datasheet
Modular Connector TypeEthernet Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8 Contacts
LAN Category-
IP RatingIP68
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeµCom Series
SVHCTo Be Advised
Technical Specifications
Modular Connector Type
Ethernet Plug
No. of Positions / Loaded Contacts (per Port)
8 Contacts
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
µCom Series
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate