Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 25+ | $43.940 |
| 50+ | $42.220 |
| 100+ | $40.590 |
| 250+ | $38.660 |
Price for:Each
Minimum: 25
Multiple: 1
$1,098.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBBF6200
Newark Part No.72K7546
Technical Datasheet
Connector to ConnectorType B Plug to Type B Plug
Connector AUSB Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.5ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6.5ft
Jacket Color
Black
Product Range
-
Connector A
USB Type B Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBBF6200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
