Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-1BS-0800
Newark Part No.62AK6452
Product RangeHCSP-1BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $50.960 |
| 250+ | $50.180 |
Price for:Each
Minimum: 100
Multiple: 25
$5,096.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-1BS-0800
Newark Part No.62AK6452
Product RangeHCSP-1BS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current-800A to 800A
Secondary Signal Type0.5V to 4.5V
Sensor MountingBusbar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSP-1BS Series
SVHCTo Be Advised
Product Overview
HCSP-1B-S-800 is a HCSP-1BS series automotive open loop current sensor. It generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. It is also used in applications such as EV motor inverters, DC/DC converters.
- Open loop current transducer based on hall effect, busbar mounting
- Non-intrusive technology, galvanic separation between power and control
- Supply voltage is 5V typical, supply current is 12mA typical
- Response time is 3µsec maximum, frequency bandwidth is 250KHz maximum
- Single phase, simple analog ratiometric output
- Current measuring range is ±800A
- Current nominal value is ±800A
- Sensitivity is 2.5mV/A at 25°C / Vcc = 5V
- Operating temperature range from -40°C to +125°C
- ±0.6% sensitivity error, ±3mV electrical offset voltage at 25°C / Vcc = 5V
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSP-1BS Series
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Primary Current
-800A to 800A
Sensor Mounting
Busbar
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
