Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-3BS-0900
Newark Part No.72AK8625
Product RangeHCSP-3BS Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.910 |
| 5+ | $84.910 |
| 10+ | $84.910 |
| 25+ | $83.310 |
| 50+ | $82.020 |
| 100+ | $81.100 |
Price for:Each
Minimum: 1
Multiple: 1
$84.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-3BS-0900
Newark Part No.72AK8625
Product RangeHCSP-3BS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current-900A to 900A
Secondary Signal Type0.5V to 4.5V
Sensor MountingBusbar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSP-3BS Series
SVHCTo Be Advised
Product Overview
HCSP-3BS-0900 is a HCSP-3BS series three-phase open loop current sensor that generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. Typical applications include motor control, EV motor inverters, DC/DC converters.
- Open loop current transducer based on hall effect
- 4.5V to 5.5V supply voltage range, 0.5V to 4.5V output voltage
- 3-phase busbar mounting, 3 simple analog ratiometric outputs
- Non-intrusive technology
- Galvanic separation between power and control
- Full compatibility with Infineon HybridPack
- Press fit contacts to eliminate soldering
- Operating temperature range from -40°C to +125°C
- 250KHz maximum frequency bandwidth, ±900A current measuring range
- 2.22mV/A sensitivity and ±0.6% sensitivity error at 25°C / Vcc = 5V
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSP-3BS Series
Supply Voltage Range
4.5V to 5.5V
Accuracy
-
Primary Current
-900A to 900A
Sensor Mounting
Busbar
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate