New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      HRPSM50-H-A360-S-05

                      Hall Effect Angle Sensor, Non-Contact, 70mm Lever, 360°, ± 1%, 0.45V-4.95V, Ratiometric, 8mA, 5.5V

                      AMPHENOL PIHER SENSORS AND CONTROLS HRPSM50-H-A360-S-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHRPSM50-H-A360-S-05
                      Newark Part No.24AM8625
                      Product RangeHRPS-M50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$71.380
                      5+$67.070
                      10+$63.150
                      25+$60.010
                      50+$56.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoHRPSM50-H-A360-S-05
                      Newark Part No.24AM8625
                      Product RangeHRPS-M50 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeHall Effect Angle Sensor
                      Output TypeAnalog Ratiometric
                      Shaft TypeD Type Flatted End
                      Contact TypeNon-Contact
                      Electrical Angle360°
                      Linearity± 1%
                      Supply Voltage5.5V
                      Supply Current8mA
                      Output Signal0.45V to 4.95V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeHRPS-M50 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HRPSM50-H-A360-S-05 is a HRPS-M50 series hall-effect angle sensor with integrated connector. It is a high performance device designed for precise angle measurement. It uses a non-contact hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPS-M50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. To simplify installation and maintenance, the HRPS-M50 features a convenient integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multipurpose sensor is ideal for applications like throttle position sensing, valve monitoring, and wind turbine blade positioning. Applications include industrial (robotics and automation feedback, valve monitoring, conveyor operation), transportation, agriculture and construction, renewable energy.

                      • True, contact-less operation
                      • Plain bearing type, 20mA supply current, self-diagnostic
                      • Made for harsh environments
                      • IP67, IP69K (connector not included) sealing
                      • Durable and robust design, integrated shaft, ±1% absolute linearity
                      • Lever 70mm actuator
                      • Analogic output protocol, 360° electric rotational angle
                      • Standard (CW) output function
                      • 4.5 to 5.5V supply voltage range
                      • Up to 50,000,000 cycles rotational life, 6mm shaft diameter, 2.5Nm max mounting torque

                      Technical Specifications

                      Sensor Type

                      Hall Effect Angle Sensor

                      Shaft Type

                      D Type Flatted End

                      Electrical Angle

                      360°

                      Supply Voltage

                      5.5V

                      Output Signal

                      0.45V to 4.95V

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Analog Ratiometric

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 1%

                      Supply Current

                      8mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HRPS-M50 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.