New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      PS6KH40-104A3030-PM

                      RES, TRIMMER, SIDE ADJ, 100K, 1TURN, SMD ROHS COMPLIANT: YES

                      AMPHENOL PIHER SENSORS AND CONTROLS PS6KH40-104A3030-PM
                      AMPHENOL PIHER SENSORS AND CONTROLS PS6KH40-104A3030-PM
                      AMPHENOL PIHER SENSORS AND CONTROLS PS6KH40-104A3030-PM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS6KH40-104A3030-PM
                      Newark Part No.79AK7470
                      Product RangePS-6 Series
                      6,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.985
                      10+$0.933
                      25+$0.878
                      50+$0.827
                      100+$0.792
                      250+$0.723
                      500+$0.655
                      1000+$0.586
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoPS6KH40-104A3030-PM
                      Newark Part No.79AK7470
                      Product RangePS-6 Series
                      Trimmer TypeSingle Turn
                      Element MaterialCarbon
                      Adjustment TypeSide Adjust
                      Track Resistance100kohm
                      Potentiometer MountingSurface Mount
                      No. of Turns1Turns
                      Product RangePS-6 Series
                      Power Rating100mW
                      Resistance Tolerance± 30%
                      Temperature Coefficient± 1.5ppm/°C
                      Trimmer Shape / Size6 mm Round
                      Resistor Case / PackageSMD
                      Product Length7mm
                      Product Width-
                      Product Height3.4mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Trimmer Type

                      Single Turn

                      Adjustment Type

                      Side Adjust

                      Potentiometer Mounting

                      Surface Mount

                      Product Range

                      PS-6 Series

                      Resistance Tolerance

                      ± 30%

                      Trimmer Shape / Size

                      6 mm Round

                      Product Length

                      7mm

                      Product Height

                      3.4mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Element Material

                      Carbon

                      Track Resistance

                      100kohm

                      No. of Turns

                      1Turns

                      Power Rating

                      100mW

                      Temperature Coefficient

                      ± 1.5ppm/°C

                      Resistor Case / Package

                      SMD

                      Product Width

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.