Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2JJ-C0002-ERA360-RE
Newark Part No.68AK6112
Product RangePST-360 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $182.100 |
5+ | $166.400 |
10+ | $159.080 |
25+ | $154.900 |
50+ | $148.610 |
100+ | $144.420 |
Price for:Each
Minimum: 1
Multiple: 1
$182.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2JJ-C0002-ERA360-RE
Newark Part No.68AK6112
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity-
Supply Voltage15V
Supply Current47mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
-
Supply Current
47mA
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Technical Docs (1)
Alternatives for PST360G2-2JJ-C0002-ERA360-RE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate