Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G21AC0000ERA360REK
Newark Part No.77AK5898
Product RangePST-360 Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $43.060 |
5+ | $43.060 |
10+ | $43.060 |
25+ | $43.060 |
50+ | $43.060 |
100+ | $43.060 |
250+ | $43.060 |
Price for:Each
Minimum: 1
Multiple: 1
$43.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G21AC0000ERA360REK
Newark Part No.77AK5898
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min7V
Supply Voltage DC Max15V
Sensor TerminalsWire Leads
Shaft TypeNo Shaft
Contact TypeNon-Contact
Sensor HousingFlange Mount
Output ConfigurationAnalog
Electrical Angle360°
Output Voltage Min-
Linearity± 1%
Switching Speed-
Supply Voltage15V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
15V
Shaft Type
No Shaft
Sensor Housing
Flange Mount
Electrical Angle
360°
Linearity
± 1%
Supply Voltage
15V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Supply Voltage DC Min
7V
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analog
Output Voltage Min
-
Switching Speed
-
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PST360G21AC0000ERA360REK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate