
Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.130 |
| 5+ | $54.550 |
| 10+ | $52.840 |
| 25+ | $50.140 |
| 50+ | $48.940 |
| 100+ | $47.970 |
| 250+ | $46.980 |
Product Information
Product Overview
PST360G21PC0000ERA36005KF100 is a PST-360G2 series position sensor that combines a through-shaft design with accurate absolute position feedback and a true non-contacting sensing element that does not rely on gears or other rotating parts. This innovative and unique patented design complements the attributes of the target application and maintains the mechanical integrity of the application by design. As the sensor is mounted directly at the pivot point no levers, connecting rods or other mechanical interfaces are needed. Furthermore, it adapts to shaft’s eccentricity, mounting tolerances and mechanical wear over the life of the application. The application includes industrial, transportation, marine, home and building automation, and medical.
- True, contactless operation, through-hole design, made for harsh environments
- Durable and robust design, fully customizable and adaptable to your requirements
- Simple type, PWM output, 360° electric rotational angle
- 5V ±10% supply voltage, 100Hz PWM frequency
- Rotational life up to 50.000.000 cycles, IP67, IP69K sealing
- ±10V voltage protection, self-diagnostic features
- Operating temperature range from -40°C to +125°C
Technical Specifications
4.5V
5.5V
No Shaft
Non-Contact
PWM
-
-
-40°C
PST-360 Series
Hall-Effect Rotary Position Sensor
Wire Leads
Flange Mount
360°
± 1 %
5V
8.5mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
